Datasheets
NDS9936 by:

5A, 30V, 0.05ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET

Part Details for NDS9936 by Texas Instruments

Overview of NDS9936 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Motor control systems

Part Details for NDS9936

NDS9936 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NDS9936 Part Data Attributes

NDS9936 Texas Instruments
Buy Now Datasheet
Compare Parts:
NDS9936 Texas Instruments 5A, 30V, 0.05ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 5 A
Drain-source On Resistance-Max 0.05 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 2 W
Pulsed Drain Current-Max (IDM) 40 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 55 ns

Alternate Parts for NDS9936

This table gives cross-reference parts and alternative options found for NDS9936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NDS9936 5A, 30V, 0.05ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 Rochester Electronics LLC NDS9936 vs NDS9936
Part Number Description Manufacturer Compare
FY3ABJ-03 Power Field-Effect Transistor, 3A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET Mitsubishi Electric NDS9936 vs FY3ABJ-03
FDS8947A 4A, 30V, 0.052ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SOIC-8 Rochester Electronics LLC NDS9936 vs FDS8947A
NDS8936 5.3A, 30V, 0.035ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 Rochester Electronics LLC NDS9936 vs NDS8936
FDS6892AZ 7.5A, 20V, 0.018ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 Rochester Electronics LLC NDS9936 vs FDS6892AZ
FDS4953 5A, 30V, 0.055ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 Rochester Electronics LLC NDS9936 vs FDS4953
NDS8926 20V, 0.035ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 Texas Instruments NDS9936 vs NDS8926
NDS9947 3.5A, 20V, 0.1ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 Rochester Electronics LLC NDS9936 vs NDS9947
NTMD4N03R2G 4A, 30V, 0.06ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, MINIATURE, CASE 751-07, SOIC-8 Rochester Electronics LLC NDS9936 vs NTMD4N03R2G
HAT2027R Power Field-Effect Transistor, 7A I(D), 20V, 0.053ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 Hitachi Ltd NDS9936 vs HAT2027R
HAT1038R Power Field-Effect Transistor, 3.5A I(D), 60V, 0.23ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, FP-8DA, SOP-8 Hitachi Ltd NDS9936 vs HAT1038R

NDS9936 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDS9936 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDS9936 by Texas Instruments

  • Please alert me when NDS9936 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NDS9936 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDS9936 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NDS9936 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDS9936.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDS9936 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: