-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDS0610CT-ND
|
DigiKey | MOSFET P-CH 60V 120MA SOT-23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45054 In Stock |
|
$0.0781 / $0.5100 | Buy Now |
DISTI #
512-NDS0610
|
Mouser Electronics | MOSFETs P-Channel FET Enhancement Mode RoHS: Compliant | 42232 |
|
$0.0780 / $0.3700 | Buy Now |
|
Future Electronics | P-Channel 60 V 10 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 240000Reel |
|
$0.0765 / $0.0874 | Buy Now |
|
Future Electronics | P-Channel 60 V 10 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 18000Reel |
|
$0.0765 / $0.0874 | Buy Now |
|
Future Electronics | P-Channel 60 V 10 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 3Cut Tape/Mini-Reel |
|
$0.1680 / $0.3700 | Buy Now |
|
Onlinecomponents.com | P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω |
30000 In Stock |
|
$0.0756 / $0.0868 | Buy Now |
DISTI #
83147282
|
Verical | Trans MOSFET P-CH 60V 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2204 | Americas - 480000 |
|
$0.0668 / $0.0901 | Buy Now |
DISTI #
83590847
|
Verical | Trans MOSFET P-CH 60V 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 84000 |
|
$0.0570 / $0.0711 | Buy Now |
DISTI #
83626467
|
Verical | Trans MOSFET P-CH 60V 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2430 | Americas - 30000 |
|
$0.0986 / $0.1110 | Buy Now |
DISTI #
82024343
|
Verical | Trans MOSFET P-CH 60V 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 2342 | Americas - 12000 |
|
$0.0608 / $0.1402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDS0610
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDS0610
onsemi
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.12 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDS0610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS0610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS0610L99Z | Small Signal Field-Effect Transistor, 0.12A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | NDS0610 vs NDS0610L99Z |
TP0610T | Small Signal Field-Effect Transistor, 0.12A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SAME AS SOT-23, 3 PIN | Supertex Inc | NDS0610 vs TP0610T |
VP0610T | Transistor, | Sipex Corporation | NDS0610 vs VP0610T |
NDS0610/D87Z | 120mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | NDS0610 vs NDS0610/D87Z |
VP0610T | Transistor, | Exar Corporation | NDS0610 vs VP0610T |
TP0610TT2 | Small Signal Field-Effect Transistor, 0.12A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, | Temic Semiconductors | NDS0610 vs TP0610TT2 |
NDS0610/S62Z | 120mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | NDS0610 vs NDS0610/S62Z |
TP0610TT1 | Small Signal Field-Effect Transistor, 0.12A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, 3 PIN | Vishay Siliconix | NDS0610 vs TP0610TT1 |
NDS0610D87Z | Small Signal Field-Effect Transistor, 0.12A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDS0610 vs NDS0610D87Z |
TP0610T | Small Signal Field-Effect Transistor, 0.12A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, 3 PIN | Vishay Siliconix | NDS0610 vs TP0610T |