Part Details for NDS0610/L99Z by Texas Instruments
Overview of NDS0610/L99Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NDS0610/L99Z
NDS0610/L99Z CAD Models
NDS0610/L99Z Part Data Attributes
|
NDS0610/L99Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NDS0610/L99Z
Texas Instruments
120mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.12 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS0610/L99Z
This table gives cross-reference parts and alternative options found for NDS0610/L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS0610/L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0610T | Small Signal Field-Effect Transistor, 0.12A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, 3 PIN | Vishay Siliconix | NDS0610/L99Z vs TP0610T |
NDS0610/S62Z | 120mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | NDS0610/L99Z vs NDS0610/S62Z |
NDS0610L99Z | Small Signal Field-Effect Transistor, 0.12A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | NDS0610/L99Z vs NDS0610L99Z |
TP0610T-G | 120mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Microchip Technology Inc | NDS0610/L99Z vs TP0610T-G |
TP0610TT1 | Small Signal Field-Effect Transistor, 0.12A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, 3 PIN | Vishay Siliconix | NDS0610/L99Z vs TP0610TT1 |
TP0610T | Small Signal Field-Effect Transistor, 0.12A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, | Temic Semiconductors | NDS0610/L99Z vs TP0610T |
NDS0610 | P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω, 3000-REEL | onsemi | NDS0610/L99Z vs NDS0610 |
TP0610T | Small Signal Field-Effect Transistor, 0.12A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SAME AS SOT-23, 3 PIN | Supertex Inc | NDS0610/L99Z vs TP0610T |
TP0610TT1 | Small Signal Field-Effect Transistor, 0.12A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, | Temic Semiconductors | NDS0610/L99Z vs TP0610TT1 |
NDS0610_NL | Small Signal Field-Effect Transistor, 0.12A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | NDS0610/L99Z vs NDS0610_NL |