-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5777
|
Newark | Power Supply, Ac-Dc, 48V, 5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:48V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well NDR-240-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$69.2700 / $80.7900 | Buy Now |
DISTI #
1866-3521-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 240W Min Qty: 1 Lead time: 12 Weeks Container: Box |
76 In Stock |
|
$51.9092 / $62.1700 | Buy Now |
DISTI #
NDR-240-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 5A 240W DIN Rail Mount - Boxed Product (Development Kits) (Alt: NDR-240-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$47.9000 / $54.2000 | Buy Now |
DISTI #
709-NDR240-48
|
Mouser Electronics | DIN Rail Power Supplies 240W 48V 5A Industrial Din Rail RoHS: Compliant | 0 |
|
$52.4200 / $55.1800 | Order Now |
DISTI #
70588316
|
RS | Power Supply, AC-DC,48V,5A,100-264V In, Enclosed, DIN Rail Mount, PFC, NDR Series | MEAN WELL NDR-240-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 25 |
|
$58.7800 | Buy Now |
|
Future Electronics | NDR-240 Series 240 W Single Output 48 V PFC DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$54.2000 / $56.9100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@5A - 240W. RoHS: Compliant |
447 In Stock 1008 On Order |
|
$47.9000 / $54.2000 | Buy Now |
DISTI #
68420528
|
Verical | AC/DC Power Supply Single-OUT 48V 5A 240W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 433 |
|
$56.3529 / $63.7647 | Buy Now |
DISTI #
82026841
|
Verical | AC/DC Power Supply Single-OUT 48V 5A 240W RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 113 |
|
$46.9261 / $54.8160 | Buy Now |
DISTI #
NDR-240-48
|
TME | Power supply: switching, for DIN rail,slim, 240W, 48VDC, 5A, OUT: 1 Min Qty: 1 | 113 |
|
$47.9000 / $54.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDR-240-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NDR-240-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |