Part Details for NDP606 by New Jersey Semiconductor Products Inc
Overview of NDP606 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDP606
NDP606 CAD Models
NDP606 Part Data Attributes:
|
NDP606
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
NDP606
New Jersey Semiconductor Products Inc
Trans MOSFET P-CH 20V 24A 3-Pin(3+Tab) TO-220AB Rail
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 24 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | P-CHANNEL | |
Transistor Element Material | SILICON |