Part Details for NDL7650PC by Renesas Electronics Corporation
Overview of NDL7650PC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDL7650PC
NDL7650PC CAD Models
NDL7650PC Part Data Attributes
|
NDL7650PC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NDL7650PC
Renesas Electronics Corporation
FIBER OPTIC DFB LASER MODULE EMITTER, 1290-1330nm, PANEL MOUNT, BUTTERFLY, FC/UPC CONNECTOR, HERMETIC SEALED, PACKAGE-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HERMETIC SEALED, PACKAGE-14 | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 8.97 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | ISOLATOR, MONITOR PD, TEC, THERMISTOR | |
Connection Type | FC/UPC CONNECTOR | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Package Style | BUTTERFLY | |
Surface Mount | NO | |
Threshold Current-Min | 20 mA | |
Transmission Type | DIGITAL |