Part Details for NDL7620P1D by Renesas Electronics Corporation
Overview of NDL7620P1D by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDL7620P1D
NDL7620P1D CAD Models
NDL7620P1D Part Data Attributes
|
NDL7620P1D
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NDL7620P1D
Renesas Electronics Corporation
FIBER OPTIC DFB LASER MODULE EMITTER, 1290-1330nm, 2500Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, SC/PC CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAVE LASER DIODE BUILTIN FUNCTION | |
Built-in Feature | ISOLATOR, MONITOR PHOTODIODE | |
Communication Standard | STM-16 | |
Connection Type | SC/PC CONNECTOR | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.1 ns | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 0.04 ns | |
Surface Mount | NO | |
Threshold Current-Min | 45 mA | |
Transmission Type | DIGITAL |