Part Details for NDL5521P1D by Renesas Electronics Corporation
Overview of NDL5521P1D by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDL5521P1D
NDL5521P1D CAD Models
NDL5521P1D Part Data Attributes
|
NDL5521P1D
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NDL5521P1D
Renesas Electronics Corporation
FIBER OPTIC AVELANCHE PHOTODIODE DETECTOR, 1000-1600nm, 2500Mbps, PANEL MOUNT, SC/PC CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ITS ALSO HAS MOUNTING FEATURE THROUGH HOLE MOUNT | |
Built-in Feature | AVALANCHE PHOTODIODE | |
Connection Type | SC/PC CONNECTOR | |
Dark Current-Max | 5 nA | |
Data Rate | 2500 Mbps | |
Fiber Optic Device Type | AVELANCHE PHOTODIODE DETECTOR | |
Fiber Type | 50/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1000 nm | |
Operating Wavelength-Nom | 1300 nm | |
Responsivity | 0.96 A/W | |
Surface Mount | NO | |
Transmission Type | DIGITAL |