Part Details for NDL5461P2S by Renesas Electronics Corporation
Overview of NDL5461P2S by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NDL5461P2S
NDL5461P2S CAD Models
NDL5461P2S Part Data Attributes
|
NDL5461P2S
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NDL5461P2S
Renesas Electronics Corporation
FIBER OPTIC PHOTODIODE DETECTOR, 1000-1600nm, PANEL MOUNT, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Built-in Feature | PIN PHOTODIODE | |
Dark Current-Max | 0.1 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1000 nm | |
Operating Wavelength-Nom | 1300 nm | |
Responsivity | 0.94 A/W | |
Surface Mount | NO | |
Transmission Type | DIGITAL |