Part Details for NDL5422P by Renesas Electronics Corporation
Overview of NDL5422P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDL5422P
NDL5422P CAD Models
NDL5422P Part Data Attributes
|
NDL5422P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NDL5422P
Renesas Electronics Corporation
FIBER OPTIC RECEIVER, PANEL MOUNT, BUTTERFLY, FC/PC CONNECTOR, HERMETIC SEALED, PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | BUTTERFLY | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAS SC/PC CONNECTOR | |
Body Breadth | 12.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 20.8 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | FC/PC CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE, PREAMPLIFIER | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Package Style | BUTTERFLY | |
Reception Type | DIGITAL | |
Sensitivity | -23 dBm | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO |