Part Details for NDL5032P by Renesas Electronics Corporation
Overview of NDL5032P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for NDL5032P
NDL5032P CAD Models
NDL5032P Part Data Attributes
|
NDL5032P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NDL5032P
Renesas Electronics Corporation
FIBER OPTIC LASER DIODE MODULE EMITTER, 1260-1345nm, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, HERMETIC SEALED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1270 NM TO 1330 NM WAVELENGTH, IT ALSO HAVE A THRESHOLD CURRENT OF 20 MA, IT ALSO HAVE A SPECTRAL WIDTH OF 6 NM | |
Body Breadth | 12.5 mm | |
Body Height | 12.16 mm | |
Body Length or Diameter | 20.84 mm | |
Built-in Feature | LASER DIODE | |
Fall Time-Max | 0.7 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 10/125, SMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1345 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1303 nm | |
Package Style | DIP | |
Rise Time | 0.5 ns | |
Spectral Width | 10 nm | |
Surface Mount | NO | |
Threshold Current-Min | 60 mA | |
Transmission Type | DIGITAL |