Part Details for NDL4201A by Renesas Electronics Corporation
Overview of NDL4201A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDL4201A
NDL4201A CAD Models
NDL4201A Part Data Attributes
|
NDL4201A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NDL4201A
Renesas Electronics Corporation
LAMP,IRED,850NM PEAK WAVELENGTH,600UW OUTPUT POWER,CAN-5.4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 2.3 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | AlGaAs | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |