There are no models available for this part yet.
Overview of NDIR06H by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NDIR06H by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75K7751
|
Newark | Slide Switch, straight, spst, on-Off, number Of Positions:6,pc Tail Terminal, pcb Hole Count:12 Rohs Compliant: Yes |Apem NDIR06H RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.4700 | Buy Now | |
DISTI #
2266-NDIR06H-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 65 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
544 In Stock |
|
$1.1000 / $1.1400 | Buy Now | |
DISTI #
NDIR06H-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 65 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1665 | Buy Now | |
DISTI #
642-NDIR06H
|
Mouser Electronics | DIP Switches / SIP Switches 6pos 0.025A 24VDC 1/2 Pitch RoHS: Compliant | 0 |
|
$1.1600 | Order Now | |
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
544 Partner Stock |
|
$1.2300 / $2.1000 | Buy Now | ||
DISTI #
C1S118300214718
|
Chip1Stop | DIP Switch RoHS: Compliant | 544 |
|
$1.3000 / $1.3200 | Buy Now | |
Master Electronics | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
544 Partner Stock |
|
$1.2300 / $2.1000 | Buy Now |
CAD Models for NDIR06H by APEM Inc
Part Data Attributes for NDIR06H by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Apem
|
Actuator Angle
|
|
Actuator Material
|
NYLON
|
Actuator Type
|
SLIDE
|
Additional Feature
|
RECESSED ACTUATOR
|
Body Breadth
|
6.6 mm
|
Body Color
|
BLACK
|
Body Height
|
4.4 mm
|
Body Length or Diameter
|
16.18 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
.025A@24VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VDC V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
6
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
12
|
Packing Method
|
TUBE
|
Sealing
|
MOLDED
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
Gold (Au)
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|
Related Parts for NDIR06H
-
NDIR06HTDIP Switches
-
MXPLAD36KP17ATransient Suppressors
-
NDKC16HRotary Switches
-
NCV887300D1R2GSwitching Regulator or Controllers
-
NDS9435Power Field-Effect Transistors
-
NCV4274ADT33RKGLinear Regulator ICs
-
NDH2412SCOther Analog ICs
-
NDS6S2412CPower Supply Modules
-
NCP305LSQ26T1Power Management Circuits