Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
NKK Switches | 8mm Process Sealed DIP Rotary Switch; Packaging: Tray; Poles: BCD Complement; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.312" (7.92mm); Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Process Sealed; Rating: 0.1 | $3.8750 / $10.3600 |
|
View Details |