Part Details for NDC-1206SB2200J by International Manufacturing Services Inc
Overview of NDC-1206SB2200J by International Manufacturing Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDC-1206SB2200J
NDC-1206SB2200J CAD Models
NDC-1206SB2200J Part Data Attributes
|
NDC-1206SB2200J
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
NDC-1206SB2200J
International Manufacturing Services Inc
Fixed Resistor, Metal Glaze/thick Film, 105W, 220ohm, 5% +/-Tol, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 105 W | |
Rated Temperature | 100 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 151.9868 V |