Datasheets
NDC-1005SG1100G by: International Manufacturing Services Inc

Fixed Resistor, Metal Glaze/thick Film, 60W, 110ohm, 2% +/-Tol, 1005,

Part Details for NDC-1005SG1100G by International Manufacturing Services Inc

Overview of NDC-1005SG1100G by International Manufacturing Services Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NDC-1005SG1100G

NDC-1005SG1100G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NDC-1005SG1100G Part Data Attributes

NDC-1005SG1100G International Manufacturing Services Inc
Buy Now Datasheet
Compare Parts:
NDC-1005SG1100G International Manufacturing Services Inc Fixed Resistor, Metal Glaze/thick Film, 60W, 110ohm, 2% +/-Tol, 1005,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer INTERNATIONAL MANUFACTURING SERVICES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Additional Feature THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.381 mm
Package Length 2.54 mm
Package Style SMT
Package Width 1.27 mm
Packing Method BULK; TR
Rated Power Dissipation (P) 60 W
Rated Temperature 100 °C
Resistance 110 Ω
Resistor Type FIXED RESISTOR
Size Code 1005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Shape ONE SURFACE; WRAPAROUND
Tolerance 2%
Working Voltage 81.2404 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDC-1005SG1100G by International Manufacturing Services Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDC-1005SG1100G by International Manufacturing Services Inc

Select Manufacturer
Which Manufacturer of NDC-1005SG1100G would you like to use for your alert(s)?
  • Please alert me when NDC-1005SG1100G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDC-1005SG1100G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDC-1005SG1100G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDC-1005SG1100G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDC-1005SG1100G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDC-1005SG1100G by International Manufacturing Services Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: