NDB710BE/L86Z
Description: 40A, 100V, 0.042ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB

Overview of NDB710BE/L86Z by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NDB710BE/L86Z by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NDB710BE/L86Z by Texas Instruments

NDB710BE/L86Z
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
Configuration
SINGLE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
40 A
Drain-source On Resistance-Max
0.042 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
150 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. NDB710BE/L86Z
    Texas Instruments
    40A, 100V, 0.042ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB
    VS

Alternate Parts for NDB710BE/L86Z

This table gives cross-reference parts and alternative options found for NDB710BE/L86Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDB710BE/L86Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NDB710B/L86Z 40A, 100V, 0.042ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Texas Instruments NDB710BE/L86Z vs NDB710B/L86Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDB710BE/L86Z by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDB710BE/L86Z by Texas Instruments

Select Manufacturer
Which Manufacturer of NDB710BE/L86Z would you like to use for your alert(s)?
  • Please alert me when NDB710BE/L86Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDB710BE/L86Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDB710BE/L86Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDB710BE/L86Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDB710BE/L86Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDB710BE/L86Z by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: