Part Details for ND44-703 by Facon
Overview of ND44-703 by Facon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ND44-703
ND44-703 CAD Models
ND44-703 Part Data Attributes
|
ND44-703
Facon
Buy Now
Datasheet
|
Compare Parts:
ND44-703
Facon
Rectifier Diode, 16A, 400V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FACON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 400 A | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |