-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 350 mA, Low Iq 3.3V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6697
|
Newark | Ldo, Fixed, 3.3V, 0.35A, -40 To 150Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:350Ma Rohs Compliant: Yes |Onsemi NCV8774DT33RKG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
97W6240
|
Newark | 3.3V/350Ma Ldo/Reel Rohs Compliant: Yes |Onsemi NCV8774DT33RKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NCV8774 - LDO Regulator, 350 mA, Low Iq 3.3V RoHS: Not Compliant Status: Active Min Qty: 1 | 1874 |
|
$1.2300 / $1.4500 | Buy Now |
DISTI #
2382370
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.35A, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1804 |
|
$2.5251 / $2.8722 | Buy Now |
DISTI #
2382370RL
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.35A, -40 TO 150DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1804 |
|
$2.5251 / $2.7540 | Buy Now |
DISTI #
2382370
|
Farnell | LDO, FIXED, 3.3V, 0.35A, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 1804 |
|
$2.7656 / $2.9408 | Buy Now |
DISTI #
2382370RL
|
Farnell | LDO, FIXED, 3.3V, 0.35A, -40 TO 150DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 1804 |
|
$2.7656 / $2.8282 | Buy Now |
|
LCSC | 54dB(100Hz) 350mA Fixed 3.3V Positive electrode 40V DPAK Linear Voltage Regulators (LDO) ROHS | 2 |
|
$3.2497 / $3.4288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8774DT33RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8774DT33RKG
onsemi
LDO Regulator, 350 mA, Low Iq 3.3V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPACK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.875 V | |
Dropout Voltage1-Nom | 0.44 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for NCV8774DT33RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8774DT33RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX25001TFV33ATMA1 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, GREEN, PLASTIC, TO-252, 3/2 PIN | Infineon Technologies AG | NCV8774DT33RKG vs IFX25001TFV33ATMA1 |
IFX25001MEV33HTSA1 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | NCV8774DT33RKG vs IFX25001MEV33HTSA1 |
IFX25001MEV33 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | NCV8774DT33RKG vs IFX25001MEV33 |