Part Details for NCV8752AMX28TCG by onsemi
Overview of NCV8752AMX28TCG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NCV8752AMX28TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3613
|
Newark | 200Ma Ultra-Low Quiescent Current, Ultra-Low Noise, Low Dropout Regulator With Power-Good Flag/ Reel Rohs Compliant: Yes |Onsemi NCV8752AMX28TCG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 / $0.3110 | Buy Now |
DISTI #
488-NCV8752AMX28TCGCT-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 6XDFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2310 / $0.7000 | Buy Now |
DISTI #
NCV8752AMX28TCG
|
Avnet Americas | LDO Regulator Pos 2.8V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8752AMX28TCG) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 34444 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
NCV8752AMX28TCG
|
Avnet Americas | LDO Regulator Pos 2.8V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8752AMX28TCG) RoHS: Compliant Min Qty: 1353 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 Partner Stock |
|
$0.2291 / $0.2735 | Buy Now |
DISTI #
NCV8752AMX28TCG
|
Avnet Americas | LDO Regulator Pos 2.8V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8752AMX28TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2291 / $0.2735 | Buy Now |
DISTI #
863-NCV8752AMX28TCG
|
Mouser Electronics | LDO Voltage Regulators 200mA Ultra-Low Noise LDO Reg RoHS: Compliant | 2815 |
|
$0.2290 / $0.6900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 2.8V, XDFN6 | 0 |
|
$0.2269 / $0.2395 | Buy Now |
|
Rochester Electronics | NCV8752 - Fixed Positive LDO Regulator, 2.8V, PDSO6 ' RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.2291 / $0.2695 | Buy Now |
DISTI #
NCV8752AMX28TCG
|
Avnet Silica | LDO Regulator Pos 2.8V 0.2A 6-Pin XDFN T/R (Alt: NCV8752AMX28TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8752AMX28TCG
|
EBV Elektronik | LDO Regulator Pos 2.8V 0.2A 6-Pin XDFN T/R (Alt: NCV8752AMX28TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV8752AMX28TCG
NCV8752AMX28TCG CAD Models
NCV8752AMX28TCG Part Data Attributes
|
NCV8752AMX28TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8752AMX28TCG
onsemi
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 2.8V, XDFN6, XDFN6 1.5X1.5, 0.5P, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN6 1.5X1.5, 0.5P | |
Package Description | XDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 711AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |