There are no models available for this part yet.
Overview of NCV8675DS50R4G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV8675DS50R4G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC4718
|
Newark | Ldo, Aec-Q100, Fixed, 5V, 0.35A, To263-5 Rohs Compliant: Yes |Onsemi NCV8675DS50R4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
Bristol Electronics | 3727 |
|
RFQ | ||||
Bristol Electronics | 800 |
|
RFQ | ||||
Bristol Electronics | 115 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 2 | 105 |
|
$1.0125 / $2.7000 | Buy Now | ||
Bristol Electronics | 50 |
|
RFQ | ||||
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, BIPOLAR, PSSO5 | 165 |
|
$1.6436 / $3.2872 | Buy Now | ||
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, BIPOLAR, PSSO5 | 92 |
|
$2.6850 / $4.0275 | Buy Now | ||
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, BIPOLAR, PSSO5 | 84 |
|
$1.3500 / $3.6000 | Buy Now | ||
ComSIT USA | 350 MILLIAMP VERY LOW IQ LOW DROPOUT LINEAR REGULATOR WITH RESET AND RESET DELAY Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5 RoHS: Compliant |
|
|
RFQ |
CAD Models for NCV8675DS50R4G by onsemi
Part Data Attributes for NCV8675DS50R4G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
5 LEAD D2PAK
|
Package Description
|
D2PAK-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
936A-02
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
41 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.31 V
|
Input Voltage Absolute-Max
|
45 V
|
Input Voltage-Max
|
45 V
|
Input Voltage-Min
|
4.5 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.02 mm
|
Line Regulation-Max
|
0.025%
|
Load Regulation-Max
|
0.04%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
4.826 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.702 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
9.1945 mm
|
Related Parts for NCV8675DS50R4G
-
NCV8560SN180T1GLinear Regulator ICs
-
R5F56318DGFPMicrocontrollers
-
CS5171ED8Switching Regulator or Controllers
-
XC61FN2812MR-GPower Management Circuits
-
HCPL-0930-000EOther Analog ICs
-
TLC074IDROperational Amplifiers
-
FDMQ8203Power Field-Effect Transistors
-
ADS8331IPWRAnalog to Digital Converters
-
BTS50085-1TMAPeripheral Drivers