-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, 45 V, 21 µA IQ 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5164
|
Newark | Ic, volt Regulator, fixed,+3.3V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi NCV8664DT33RKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70467290
|
RS | NCV8664DT33RKG, LDO Voltage Regulator,150mA,3.3V +/-2%,4.5 to 45 Vin,3-Pin DPAK | ON Semiconductor NCV8664DT33RKG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $1.8000 | RFQ |
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Quest Components | 244 |
|
$1.2192 / $2.4384 | Buy Now | |
|
Rochester Electronics | NCV8664 - Fixed Positive LDO Regulator, 3.3V, 1.266V Dropout, PDSO3 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | Call for Availability |
|
$0.5579 / $0.6563 | Buy Now |
|
Flip Electronics | Stock, ship today | 5833 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8664DT33RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8664DT33RKG
onsemi
LDO Regulator, 150 mA, 45 V, 21 µA IQ 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-4 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.266 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for NCV8664DT33RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8664DT33RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33269DT-3.3R2 | Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | NCV8664DT33RKG vs MC33269DT-3.3R2 |
NCV33269DTRK3.3G | Linear Voltage Regulator, 800 mA Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NCV8664DT33RKG vs NCV33269DTRK3.3G |
BA033CC0FP | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO3, LEAD FREE, TO-252, 3 PIN | ROHM Semiconductor | NCV8664DT33RKG vs BA033CC0FP |
LSP2155BD33A | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | NCV8664DT33RKG vs LSP2155BD33A |
AS2830AR-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Sipex Corporation | NCV8664DT33RKG vs AS2830AR-3.3 |
LSP2155D33A | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | NCV8664DT33RKG vs LSP2155D33A |
LD1086DT33R | 3.35V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | NCV8664DT33RKG vs LD1086DT33R |
MC33269DTRK-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | NCV8664DT33RKG vs MC33269DTRK-3.3 |
SPX1117R-3.3/TR | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, TO-252AA, 3 PIN | Exar Corporation | NCV8664DT33RKG vs SPX1117R-3.3/TR |
NJM2885DL1-33 | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | NCV8664DT33RKG vs NJM2885DL1-33 |