There are no models available for this part yet.
Overview of NCV86601DT33RKG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NCV86601DT33RKG by onsemi
Part Data Attributes for NCV86601DT33RKG by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
D2PAK
|
Package Description
|
, SMSIP5H,.37,50TB
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.2 V
|
Input Voltage Absolute-Max
|
40 V
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
4.5 V
|
JESD-30 Code
|
R-PSSO-G8
|
JESD-609 Code
|
e3
|
Length
|
6.54 mm
|
Line Regulation-Max
|
0.02%
|
Load Regulation-Max
|
0.04%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
3.366 V
|
Output Voltage1-Min
|
3.234 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SMSIP5H,.37,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2.38 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.14 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2%
|
Width
|
6.095 mm
|
Alternate Parts for NCV86601DT33RKG
This table gives cross-reference parts and alternative options found for NCV86601DT33RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV86601DT33RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV86603DT33RKG | Linear Voltage Regulator, LDO, Very Low Iq, 150 mA, with Reset and Delay 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified | onsemi | NCV86601DT33RKG vs NCV86603DT33RKG |
Related Parts for NCV86601DT33RKG
-
NCV8501DADJLinear Regulator ICs
-
NCV890231MWTXGSwitching Regulator or Controllers
-
NCP303LSN46T1GPower Management Circuits
-
NDB4060Power Field-Effect Transistors
-
NCV8406STT3GPeripheral Drivers
-
ND410826Rectifier Diodes
-
NDS356APSmall Signal Field-Effect Transistors
-
NCV7341D21GNetwork Interfaces
-
MXSMCGLCE11ATransient Suppressors