There are no models available for this part yet.
Overview of NCV8518PDR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCV8518PDR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9949
|
Newark | Ncv8518Pdr2G, Shift Registers |Onsemi NCV8518PDR2G RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.7300 | Buy Now | |
DISTI #
2156-NCV8518PDR2G-ND
|
DigiKey | IC REG LDO 5V 0.25A 8SOIC Min Qty: 243 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
582 In Stock |
|
$1.2400 | Buy Now | |
DISTI #
NCV8518PDR2G
|
Avnet Americas | LDO Regulator Pos 5V 0.25A 8-Pin SOIC EP T/R - Tape and Reel (Alt: NCV8518PDR2G) RoHS: Compliant Min Qty: 292 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 582 Partner Stock |
|
$1.0640 / $1.2700 | Buy Now | |
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.75 V DROPOUT, PDSO8 | 91 |
|
$1.1925 / $1.9875 | Buy Now | ||
Rochester Electronics | NCV8518 - Fixed Positive LDO Regulator, 5V, 0.75V Dropout, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 582 |
|
$1.0600 / $1.2500 | Buy Now | ||
DISTI #
NCV8518PDR2G
|
Avnet Silica | LDO Regulator Pos 5V 0.25A 8-Pin SOIC EP T/R (Alt: NCV8518PDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for NCV8518PDR2G by onsemi
Part Data Attributes for NCV8518PDR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
LEAD FREE, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.75 V
|
Dropout Voltage1-Nom
|
0.425 V
|
Input Voltage Absolute-Max
|
45 V
|
Input Voltage-Max
|
28 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Line Regulation-Max
|
0.02%
|
Load Regulation-Max
|
0.03%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.25 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
3.9 mm
|
Alternate Parts for NCV8518PDR2G
This table gives cross-reference parts and alternative options found for NCV8518PDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8518PDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8518PDG | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.75 V DROPOUT, PDSO8, LEAD FREE, SOIC-8, Fixed Positive Single Output LDO Regulator | onsemi | NCV8518PDR2G vs NCV8518PDG |
Related Parts for NCV8518PDR2G
-
NCV8518BPDR2GLinear Regulator ICs
-
NCV8800HDW75R2Switching Regulator or Controllers
-
NCP367DPMUEETBGPower Management Circuits
-
A1102LLHLT-TOther Analog ICs
-
NCV20071SN2T1GOperational Amplifiers
-
NDPL100N10BGPower Field-Effect Transistors
-
NCV8460ADR2GPeripheral Drivers
-
ND411626Rectifier Diodes
-
NC7SZ332P6XGates