Part Details for NCV8518APDR2G by onsemi
Overview of NCV8518APDR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8518APDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6862
|
Newark | Linear Voltage Regulator |Onsemi NCV8518APDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK9947
|
Newark | Ncv8518Apdr2G, Shift Registers |Onsemi NCV8518APDR2G Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.7300 | Buy Now |
DISTI #
NCV8518APDR2G
|
Avnet Americas | LDO Regulator Pos 5V 0.25A 8-Pin SOIC EP T/R - Tape and Reel (Alt: NCV8518APDR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 43 Partner Stock |
|
RFQ | |
DISTI #
NCV8518APDR2G
|
Avnet Americas | LDO Regulator Pos 5V 0.25A 8-Pin SOIC EP T/R - Tape and Reel (Alt: NCV8518APDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 1900 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | 1520 |
|
$0.8800 / $3.2000 | Buy Now | |
|
Rochester Electronics | NCV8518A - Fixed Positive LDO Regulator, 5V, 0.75V Dropout, CMOS, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 43 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
NCV8518APDR2G
|
EBV Elektronik | LDO Regulator Pos 5V 0.25A 8-Pin SOIC EP T/R (Alt: NCV8518APDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV8518APDR2G
NCV8518APDR2G CAD Models
NCV8518APDR2G Part Data Attributes
|
NCV8518APDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8518APDR2G
onsemi
250 mA LDO Linear Voltage Regulator with Watchdog, Wake Up, Reset , Delay and Enable 5.0 V, SOIC-8 EP, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 EP | |
Pin Count | 8 | |
Manufacturer Package Code | 751AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.425 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for NCV8518APDR2G
This table gives cross-reference parts and alternative options found for NCV8518APDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8518APDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8518APDG | 250 mA LDO Linear Voltage Regulator with Watchdog, Wake Up, Reset , Delay and Enable 5.0 V, SOIC-8 EP, 98-TUBE, Automotive Qualified | onsemi | NCV8518APDR2G vs NCV8518APDG |