NCV8170AXV180T2G
onsemi
Description: LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.8V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified

Overview of NCV8170AXV180T2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for NCV8170AXV180T2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 68Y0498
Newark Ldo, Fixed, 1.8V, 0.15A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCV8170AXV180T2G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2180
  • 6,000 $0.2010
  • 12,000 $0.1880
  • 18,000 $0.1750
  • 30,000 $0.1670
$0.1670 / $0.2180 Buy Now
DISTI # NCV8170AXV180T2GOSCT-ND
DigiKey IC REG LIN 1.8V 150MA SOT563-6 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3680
In Stock
  • 1 $0.5700
  • 10 $0.4900
  • 25 $0.4576
  • 100 $0.3401
  • 250 $0.2878
  • 500 $0.2747
  • 1,000 $0.2027
  • 4,000 $0.1897
  • 8,000 $0.1766
  • 12,000 $0.1674
  • 28,000 $0.1635
$0.1635 / $0.5700 Buy Now
DISTI # NCV8170AXV180T2G
Avnet Americas LDO Regulator Pos 1.8V 0.15A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NCV8170AXV180T2G) RoHS: Compliant Min Qty: 1931 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 60000 Partner Stock
  • 1,931 $0.1917
  • 2,000 $0.1865
  • 3,900 $0.1813
  • 9,700 $0.1761
  • 20,000 $0.1709
  • 97,000 $0.1658
  • 200,000 $0.1606
$0.1606 / $0.1917 Buy Now
DISTI # NCV8170AXV180T2G
Avnet Americas LDO Regulator Pos 1.8V 0.15A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NCV8170AXV180T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 8000 Factory Stock
  • 4,000 $0.1917
  • 8,000 $0.1865
  • 16,000 $0.1813
  • 24,000 $0.1761
  • 32,000 $0.1709
  • 40,000 $0.1658
  • 400,000 $0.1606
$0.1606 / $0.1917 Buy Now
DISTI # 863-NCV8170AXV180T2G
Mouser Electronics LDO Voltage Regulators ULTRA-LOW IQ 150 MA CMOS RoHS: Compliant 3685
  • 1 $0.4800
  • 10 $0.3880
  • 100 $0.2600
  • 500 $0.2500
  • 1,000 $0.1900
  • 4,000 $0.1870
  • 8,000 $0.1670
  • 24,000 $0.1630
$0.1630 / $0.4800 Buy Now
Onlinecomponents.com LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.8V Auto Discharge, SOT563 0
  • 4,000 $0.1724
  • 8,000 $0.1656
  • 12,000 $0.1632
  • 28,000 $0.1607
  • 52,000 $0.1583
  • 100,000 $0.1559
$0.1559 / $0.1724 Buy Now
DISTI # 25805714
Verical LDO Regulator Pos 1.8V 0.15A Automotive AEC-Q100 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1610 Americas - 1713
  • 1,000 $0.1661
$0.1661 Buy Now
Rochester Electronics NCV8170 - Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 22000
  • 1 $0.1889
  • 25 $0.1851
  • 100 $0.1776
  • 500 $0.1700
  • 1,000 $0.1606
$0.1606 / $0.1889 Buy Now
DISTI # NCV8170AXV180T2G
Avnet Silica (Alt: NCV8170AXV180T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901345224
Chip1Stop LDO Regulator Pos 1.8V 0.15A Automotive 6-Pin SOT-563 T/R RoHS: Compliant 1713
  • 10 $0.2590
  • 25 $0.2477
  • 100 $0.2044
  • 250 $0.2024
  • 500 $0.2003
  • 1,000 $0.1770
$0.1770 / $0.2590 Buy Now
DISTI # NCV8170AXV180T2G
EBV Elektronik (Alt: NCV8170AXV180T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NCV8170AXV180T2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCV8170AXV180T2G by onsemi

NCV8170AXV180T2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SOT-563, 6 PIN
Manufacturer Package Code
463A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.2 V
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e3
Length
1.6 mm
Line Regulation-Max
0.00972%
Load Regulation-Max
0.02%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
1.836 V
Output Voltage1-Min
1.764 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Equivalence Code
FL6,.047,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
0.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
1.2 mm
Want to compare parts?
  1. NCV8170AXV180T2G
    onsemi
    LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.8V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified
    VS

Alternate Parts for NCV8170AXV180T2G

This table gives cross-reference parts and alternative options found for NCV8170AXV180T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8170AXV180T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP170BXV180T2G LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 1.8V Non-Auto Discharge, 4000-REEL onsemi NCV8170AXV180T2G vs NCP170BXV180T2G
NCP170AXV180T2G LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 1.8V Auto Discharge, 4000-REEL onsemi NCV8170AXV180T2G vs NCP170AXV180T2G
NCV8170BXV180T2G LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.8V Non-Auto Discharge, SOT563, 4000-REEL, Automotive Qualified onsemi NCV8170AXV180T2G vs NCV8170BXV180T2G
NCP170AMX180TCG LDO Regulator, 150 mA, Ultra-Low Iq 1.8V Auto Discharge, 5000-REEL onsemi NCV8170AXV180T2G vs NCP170AMX180TCG

Related Parts for NCV8170AXV180T2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV8170AXV180T2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV8170AXV180T2G by onsemi

Select Manufacturer
Which Manufacturer of NCV8170AXV180T2G would you like to use for your alert(s)?
  • Please alert me when NCV8170AXV180T2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV8170AXV180T2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV8170AXV180T2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV8170AXV180T2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV8170AXV180T2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV8170AXV180T2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: