-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9823
|
Newark | Linear Volt Reg, Aec-Q100, 5V, To-220-3 |Onsemi NCV78M05BTG Min Qty: 1330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $0.4520 | Buy Now |
DISTI #
NCV78M05BTG-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO220AB Min Qty: 1 Lead time: 23 Weeks Container: Tube |
611 In Stock |
|
$0.3454 / $0.6800 | Buy Now |
|
Rochester Electronics | NCV78M05 - Fixed Positive Standard Regulator, 5VBIPolar, PSFM3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9100 |
|
$0.2343 / $0.2756 | Buy Now |
|
Wuhan P&S | 500 mA Positive Voltage Regulators Min Qty: 1 | 5 |
|
$0.3100 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV78M05BTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV78M05BTG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for NCV78M05BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV78M05BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5203A-5GT3 | 5V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | NCV78M05BTG vs CS5203A-5GT3 |
LT1084CM-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, PSSO2, D2PAK-3, Fixed Positive Single Output LDO Regulator | Linear Technology | NCV78M05BTG vs LT1084CM-3.3 |
CS5203A-3GT3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | NCV78M05BTG vs CS5203A-3GT3 |
SPX29301T5-L-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO5, LEAD FREE, TO-263BB, 5 PIN | Exar Corporation | NCV78M05BTG vs SPX29301T5-L-3.3 |
CS5203A-2GT3 | 1.5V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | NCV78M05BTG vs CS5203A-2GT3 |
SPX3819S-L-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | NCV78M05BTG vs SPX3819S-L-2.5 |
SPX3940AT-3.3-L/TR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Exar Corporation | NCV78M05BTG vs SPX3940AT-3.3-L/TR |
SPX3819S-L-5.0/TR | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | NCV78M05BTG vs SPX3819S-L-5.0/TR |
ADP3300ART-2.85-R7 | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | Rochester Electronics LLC | NCV78M05BTG vs ADP3300ART-2.85-R7 |
LT1085CM-3.3#TR | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | NCV78M05BTG vs LT1085CM-3.3#TR |