Part Details for NCV78L05ABPREG by onsemi
Overview of NCV78L05ABPREG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV78L05ABPREG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M2111
|
Newark | Ic, volt Regulator, fixed,+5V, bipolar, sip,3Pin, plastic |Onsemi NCV78L05ABPREG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1770 | Buy Now |
DISTI #
488-NCV78L05ABPREGCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.1283 / $0.4500 | Buy Now |
DISTI #
NCV78L05ABPREG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: NCV78L05ABPREG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1272 / $0.1519 | Buy Now |
DISTI #
863-NCV78L05ABPREG
|
Mouser Electronics | Linear Voltage Regulators POS VLTG REGULATR 100mA 5V RoHS: Compliant | 6704 |
|
$0.1270 / $0.3100 | Buy Now |
|
Future Electronics | Linear Voltage Regulators POS VLTG REGULATR 100mA 5V RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 4000Reel |
|
$0.1380 / $0.1480 | Buy Now |
|
Rochester Electronics | NCV78L0 - Fixed Positive Standard Regulator, 5VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 22486 |
|
$0.1272 / $0.1496 | Buy Now |
DISTI #
NCV78L05ABPREG
|
Avnet Silica | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R (Alt: NCV78L05ABPREG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4000 |
|
RFQ |
Part Details for NCV78L05ABPREG
NCV78L05ABPREG CAD Models
NCV78L05ABPREG Part Data Attributes
|
NCV78L05ABPREG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV78L05ABPREG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for NCV78L05ABPREG
This table gives cross-reference parts and alternative options found for NCV78L05ABPREG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV78L05ABPREG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L05BP-AP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | NCV78L05ABPREG vs MC78L05BP-AP |
L78L05ABZ-TR | Positive voltage regulators | STMicroelectronics | NCV78L05ABPREG vs L78L05ABZ-TR |
NJM78L05L2A | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NCV78L05ABPREG vs NJM78L05L2A |
MC78L05ABPREG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | NCV78L05ABPREG vs MC78L05ABPREG |
TA78L05S | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | NCV78L05ABPREG vs TA78L05S |
UA78L05CLPRE3 | 5V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226AA, TO-92, 3 PIN | Texas Instruments | NCV78L05ABPREG vs UA78L05CLPRE3 |
MC78L05CPRA | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | NCV78L05ABPREG vs MC78L05CPRA |
MC78L05BP-BP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | NCV78L05ABPREG vs MC78L05BP-BP |
L78L05ABZTR | 5V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | NCV78L05ABPREG vs L78L05ABZTR |
UA78L05QLP | 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 3-TO-92 | Texas Instruments | NCV78L05ABPREG vs UA78L05QLP |