There are no models available for this part yet.
Overview of NCV7340D12R2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NCV7340D12R2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75R2626
|
Newark | Can Transceiver, High Speed, Low Power/Reel |Onsemi NCV7340D12R2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
NCV7340D12R2G
|
Avnet Americas | CAN 1Mbps Normal/Standby 5V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV7340D12R2G) RoHS: Compliant Min Qty: 715 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 125000 Partner Stock |
|
$0.4341 / $0.5181 | Buy Now | |
Rochester Electronics | NCV7340 - CAN Transceiver, High Speed, Low Power Level Wake-up, Improved RoHS: Compliant Status: Obsolete Min Qty: 1 | 123000 |
|
$0.4340 / $0.5106 | Buy Now | ||
Flip Electronics | Stock | 120000 |
|
RFQ |
CAD Models for NCV7340D12R2G by onsemi
Part Data Attributes for NCV7340D12R2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOIC 8
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
751AZ
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Data Rate
|
1000 Mbps
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9276 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.7272 mm
|
Supply Current-Max
|
0.075 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
INTERFACE CIRCUIT
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.937 mm
|
Alternate Parts for NCV7340D12R2G
This table gives cross-reference parts and alternative options found for NCV7340D12R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7340D12R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV7340D14G | CAN Transceiver, High Speed, Low Power Edge Wake-up, EMC/ESD Improved, SOIC 8, 3000-REEL | onsemi | NCV7340D12R2G vs NCV7340D14G |
NCV7340D13R2G | CAN Transceiver, High Speed, Low Power Level Wake-up, EMC/ESD Improved, SOIC 8, 3000-REEL, Automotive Qualified | onsemi | NCV7340D12R2G vs NCV7340D13R2G |
NCV7340D14R2G | CAN Transceiver, High Speed, Low Power Edge Wake-up, EMC/ESD Improved, SOIC 8, 3000-REEL, Automotive Qualified | onsemi | NCV7340D12R2G vs NCV7340D14R2G |
Related Parts for NCV7340D12R2G
-
MC9RS08KA1CPCMicrocontrollers
-
NCV7340D13R2GNetwork Interfaces
-
VNI2140JTRPeripheral Drivers
-
UCC28C42DGKRSwitching Regulator or Controllers
-
ADUM3200ARZOther Analog ICs
-
STB9NK80ZPower Field-Effect Transistors
-
TS27L2IPTOperational Amplifiers
-
NCP451FCT2GMultiplexers or Switches
-
SN75160BDWRLine Driver or Receivers