Part Details for NCV7001DWG by onsemi
Overview of NCV7001DWG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCV7001DWG
NCV7001DWG CAD Models
NCV7001DWG Part Data Attributes
|
NCV7001DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7001DWG
onsemi
Quad Variable Reluctance Sensor Interface, SOIC−24 WB, 30-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1037504 | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC−24 WB | |
Package Description | LEAD FREE, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 945.4 | |
CO2e (mg) | 11382.616 | |
Samacsys Description | Quad Variable Reluctance Sensor Interface | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2024-09-19 14:45:22 | |
Total Weight | 661.78 | |
Category CO2 Kg | 12.04 | |
CO2 | 7967.831199999999 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
CAS Accounted for Wt | 90 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1309-64-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.245 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for NCV7001DWG
This table gives cross-reference parts and alternative options found for NCV7001DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7001DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV7001DWR2 | Quad Variable Reluctance Sensor Interface, SOIC−24 WB, 1000-REEL, Automotive Qualified | onsemi | NCV7001DWG vs NCV7001DWR2 |