NCV6323DMTAATBG
onsemi
Description: Synchronous Buck Converter, 3 MHz, 2 A, 3000-REEL, Automotive Qualified

Overview of NCV6323DMTAATBG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NCV6323DMTAATBG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 31AC0719
Newark Dcdc Buck Converter/ Reel |Onsemi NCV6323DMTAATBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.5520
  • 10,000 $0.5350
$0.5350 / $0.5520 Buy Now
DISTI # 488-NCV6323DMTAATBGCT-ND
DigiKey IC REG BUCK ADJ 2A 8WDFN Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5888
In Stock
  • 1 $1.3700
  • 10 $1.2260
  • 25 $1.1636
  • 100 $0.8936
  • 250 $0.7897
  • 500 $0.7481
  • 1,000 $0.5819
  • 3,000 $0.5528
  • 6,000 $0.5320
  • 15,000 $0.5154
$0.5154 / $1.3700 Buy Now
DISTI # NCV6323DMTAATBG
Avnet Americas DC/DC Switching Regulator, Adjustable, Sync Buck (Step Down), Single Output, 600mV to 5V, 2A, 3 MHz, 8 Pins, WDFN-EP - Tape and Reel (Alt: NCV6323DMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel 33000 Factory Stock
  • 3,000 $0.6172
  • 6,000 $0.6008
  • 12,000 $0.5843
  • 18,000 $0.5679
  • 24,000 $0.5514
$0.5514 / $0.6172 Buy Now
DISTI # 863-NCV6323DMTAATBG
Mouser Electronics Switching Voltage Regulators DCDC BUCK CONVERTER RoHS: Compliant 49695
  • 1 $1.3700
  • 10 $1.1700
  • 100 $0.7900
  • 500 $0.7480
  • 1,000 $0.5820
  • 3,000 $0.5490
  • 6,000 $0.5330
  • 9,000 $0.5250
$0.5250 / $1.3700 Buy Now
Future Electronics Switching Voltage Regulators DCDC BUCK CONVERTER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks Container: Reel 0
Reel
  • 3,000 $0.6350
$0.6350 Buy Now
DISTI # NCV6323DMTAATBG
Avnet Asia DC/DC Switching Regulator, Adjustable, Sync Buck (Step Down), Single Output, 600mV to 5V, 2A, 3 MHz, 8 Pins, WDFN-EP (Alt: NCV6323DMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days 0
  • 3,000 $0.5414
  • 6,000 $0.5344
  • 9,000 $0.5276
  • 15,000 $0.5209
  • 30,000 $0.5080
  • 75,000 $0.4958
  • 150,000 $0.4841
$0.4841 / $0.5414 Buy Now
DISTI # NCV6323DMTAATBG
Avnet Silica DC/DC Switching Regulator, Adjustable, Sync Buck (Step Down), Single Output, 600mV to 5V, 2A, 3 MHz, 8 Pins, WDFN-EP (Alt: NCV6323DMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NCV6323DMTAATBG
EBV Elektronik DC/DC Switching Regulator, Adjustable, Sync Buck (Step Down), Single Output, 600mV to 5V, 2A, 3 MHz, 8 Pins, WDFN-EP (Alt: NCV6323DMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 51 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock 36000
RFQ

CAD Models for NCV6323DMTAATBG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCV6323DMTAATBG by onsemi

NCV6323DMTAATBG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
WDFN-8
Manufacturer Package Code
511BT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
49 Weeks
Date Of Intro
2016-04-05
Samacsys Manufacturer
onsemi
Additional Feature
OUTPUT IN ADJUSTABLE MODE IS 0.6V TO 5.5V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-XDSO-N8
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
5.5 V
Output Voltage-Min
0.6 V
Output Voltage-Nom
1.8 V
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3300 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. NCV6323DMTAATBG
    onsemi
    Synchronous Buck Converter, 3 MHz, 2 A, 3000-REEL, Automotive Qualified
    VS

Alternate Parts for NCV6323DMTAATBG

This table gives cross-reference parts and alternative options found for NCV6323DMTAATBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV6323DMTAATBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCV6324CMTAAWTBG Synchronous Buck Converter, 3 MHz, 2.0 A, 3000-REEL, Automotive Qualified onsemi NCV6323DMTAATBG vs NCV6324CMTAAWTBG
NCV6324BMTAATBG Synchronous Buck Converter, 3 MHz, 2.0 A, 3000-REEL, Automotive Qualified onsemi NCV6323DMTAATBG vs NCV6324BMTAATBG
NCV6324BMTAAWTBG Synchronous Buck Converter, 3 MHz, 2.0 A, 3000-REEL, Automotive Qualified onsemi NCV6323DMTAATBG vs NCV6324BMTAAWTBG
Part Number Description Manufacturer Compare
NCV6324CMTAAWTBG Synchronous Buck Converter, 3 MHz, 2.0 A, 3000-REEL, Automotive Qualified onsemi NCV6323DMTAATBG vs NCV6324CMTAAWTBG
NCV6324BMTAAWTBG Synchronous Buck Converter, 3 MHz, 2.0 A, 3000-REEL, Automotive Qualified onsemi NCV6323DMTAATBG vs NCV6324BMTAAWTBG
NCV6324BMTAATBG Synchronous Buck Converter, 3 MHz, 2.0 A, 3000-REEL, Automotive Qualified onsemi NCV6323DMTAATBG vs NCV6324BMTAATBG

Related Parts for NCV6323DMTAATBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV6323DMTAATBG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV6323DMTAATBG by onsemi

  • Please alert me when NCV6323DMTAATBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCV6323DMTAATBG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV6323DMTAATBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCV6323DMTAATBG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV6323DMTAATBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV6323DMTAATBG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: