-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.2 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5030
|
Newark | Ldo, Fixed, 1.2V, 1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:9V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCV5661MN12T2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7780 | Buy Now |
DISTI #
488-NCV5661MN12T2GCT-ND
|
DigiKey | IC REG LINEAR 1.2V 1A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2906 In Stock |
|
$0.5894 / $2.2800 | Buy Now |
DISTI #
NCV5661MN12T2G
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCV5661MN12T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 27747 Factory Stock |
|
$0.5611 / $0.6045 | Buy Now |
DISTI #
863-NCV5661MN12T2G
|
Mouser Electronics | LDO Voltage Regulators 1 A LDO LINEAR REG RoHS: Compliant | 1764 |
|
$0.5890 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.2 V | 0 |
|
$0.5850 / $1.2260 | Buy Now |
|
Bristol Electronics | 15275 |
|
RFQ | ||
|
Bristol Electronics | 2609 |
|
RFQ | ||
|
Quest Components | 2087 |
|
$0.7014 / $2.3380 | Buy Now | |
|
Rochester Electronics | NCP5661 - Fixed Positive LDO Regulator, 1.2V, 1.3V Dropout, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 1699 |
|
$0.5567 / $0.6549 | Buy Now |
DISTI #
NCV5661MN12T2G
|
Avnet Asia | LDO Regulator Pos 1.2V 1A 6-Pin DFN EP T/R (Alt: NCV5661MN12T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5547 / $0.6204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV5661MN12T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV5661MN12T2G
onsemi
LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.2 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN6, 3x3.3x0.9mm, 0.95mm Pitch | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |