-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7801
|
Newark | Ic, volt Regulator, fixed,+5V, bipolar, sip,3Pin, plastic |Onsemi NCV5501DT50RKG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.4860 | Buy Now |
DISTI #
NCV5501DT50RKGOSCT-ND
|
DigiKey | IC REG LINEAR 5V 500MA DPAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9502 In Stock |
|
$0.3529 / $0.9400 | Buy Now |
DISTI #
NCV5501DT50RKG
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV5501DT50RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.3500 / $0.4178 | Buy Now |
DISTI #
863-NCV5501DT50RKG
|
Mouser Electronics | LDO Voltage Regulators ANA LDO REG RoHS: Compliant | 43709 |
|
$0.3610 / $0.9100 | Buy Now |
|
Future Electronics | NCV5501 Series 500 mA 5 V Fixed Output SMT LDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.3950 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 5.0 V RoHS: Compliant |
2500 In Stock |
|
$0.3348 / $0.3708 | Buy Now |
DISTI #
NCV5501DT50RKG
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.5A, DPAK, SMD, ±4.9% Min Qty: 1 | 0 |
|
$0.4510 / $0.9130 | RFQ |
DISTI #
NCV5501DT50RKG
|
Avnet Asia | LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R (Alt: NCV5501DT50RKG) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 12500 |
|
$0.3400 / $0.3750 | Buy Now |
DISTI #
NCV5501DT50RKG
|
Avnet Silica | LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R (Alt: NCV5501DT50RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541900256057
|
Chip1Stop | LDO Regulator Pos 5V 0.5A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant | 2500 |
|
$0.3760 / $0.8890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV5501DT50RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV5501DT50RKG
onsemi
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.245 V | |
Output Voltage1-Min | 4.755 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4.9% | |
Width | 6.095 mm |