Power Circuits
NCV4299D233G
onsemi
Description: Linear Voltage Regulator, LDO, 150 mA 3.3 V, SOIC-14 NB, 55-TUBE, Automotive Qualified

Overview of NCV4299D233G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for NCV4299D233G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCV4299D233G by onsemi

NCV4299D233G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC-14 NB
Package Description
SOP, SOP14,.25
Pin Count
14
Manufacturer Package Code
751A-03
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.22 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
16 V
Input Voltage-Min
5.5 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Line Regulation-Max
0.025%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
14
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.37 V
Output Voltage1-Min
3.23 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2%
Width
3.9 mm
Want to compare parts?
  1. NCV4299D233G
    onsemi
    Linear Voltage Regulator, LDO, 150 mA 3.3 V, SOIC-14 NB, 55-TUBE, Automotive Qualified
    VS

Alternate Parts for NCV4299D233G

This table gives cross-reference parts and alternative options found for NCV4299D233G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4299D233G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCV4299D233R2G Linear Voltage Regulator, LDO, 150 mA 3.3 V, SOIC-14 NB, 2500-REEL, Automotive Qualified onsemi NCV4299D233G vs NCV4299D233R2G
Part Number Description Manufacturer Compare
NCV4299D2 Linear Voltage Regulator, LDO, 150 mA 5.0 V, SOIC-14 NB, 55-TUBE, Automotive Qualified onsemi NCV4299D233G vs NCV4299D2
NCV4299D233R2G Linear Voltage Regulator, LDO, 150 mA 3.3 V, SOIC-14 NB, 2500-REEL, Automotive Qualified onsemi NCV4299D233G vs NCV4299D233R2G
NCV4299AD250R2G LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, SOIC-14 NB, 2500-REEL, Automotive Qualified onsemi NCV4299D233G vs NCV4299AD250R2G
NCV4299D2R2G Linear Voltage Regulator, LDO, 150 mA 5.0 V, SOIC-14 NB, 2500-REEL, Automotive Qualified onsemi NCV4299D233G vs NCV4299D2R2G

Related Parts for NCV4299D233G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV4299D233G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV4299D233G by onsemi

Select Manufacturer
Which Manufacturer of NCV4299D233G would you like to use for your alert(s)?
  • Please alert me when NCV4299D233G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV4299D233G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV4299D233G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV4299D233G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV4299D233G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV4299D233G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: