Part Details for NCV4266-2CST33T3G by onsemi
Overview of NCV4266-2CST33T3G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV4266-2CST33T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0455
|
Newark | 3.3V, 150Ma Ldo/ Reel |Onsemi NCV4266-2CST33T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5290 / $0.6870 | Buy Now |
DISTI #
488-NCV4266-2CST33T3GCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT223 Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5211 / $1.3900 | Buy Now |
DISTI #
NCV4266-2CST33T3G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 4-Pin SOT-223 T/R - Tape and Reel (Alt: NCV4266-2CST33T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.5576 / $0.6241 | Buy Now |
DISTI #
863-NCV4266-2CST33T3
|
Mouser Electronics | LDO Voltage Regulators 3.3V 150MA LDO RoHS: Compliant | 7882 |
|
$0.5540 / $1.3900 | Buy Now |
DISTI #
NCV4266-2CST33T3G
|
Avnet Silica | LDO Regulator Pos 3.3V 0.15A 4-Pin SOT-223 T/R (Alt: NCV4266-2CST33T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV4266-2CST33T3G
|
EBV Elektronik | LDO Regulator Pos 3.3V 0.15A 4-Pin SOT-223 T/R (Alt: NCV4266-2CST33T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV4266-2CST33T3G
NCV4266-2CST33T3G CAD Models
NCV4266-2CST33T3G Part Data Attributes
|
NCV4266-2CST33T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4266-2CST33T3G
onsemi
LDO Regulator, 150 mA, Low Iq, High PSRR 3.3 V, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-223, 4 PIN | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for NCV4266-2CST33T3G
This table gives cross-reference parts and alternative options found for NCV4266-2CST33T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4266-2CST33T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS70933DRVT | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 | Texas Instruments | NCV4266-2CST33T3G vs TPS70933DRVT |
TPS70933DRVR | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 | Texas Instruments | NCV4266-2CST33T3G vs TPS70933DRVR |
TPS70933DBVR | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125 | Texas Instruments | NCV4266-2CST33T3G vs TPS70933DBVR |