Power Circuits
NCV4264-2ST33T3G
onsemi
Description: LDO Regulator, 100 mA, Low Iq, High PSRR 3.3 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified

Overview of NCV4264-2ST33T3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy Automotive

Price & Stock for NCV4264-2ST33T3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC3792
Newark Ldo, Fixed, Aec-Q100, 3.3V, 0.1A, Sot223 Rohs Compliant: Yes |Onsemi NCV4264-2ST33T3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7869
  • 1 $1.4900
  • 25 $1.2800
  • 100 $0.9830
  • 500 $0.8490
  • 1,000 $0.6030
  • 2,500 $0.5680
  • 5,000 $0.5360
  • 10,000 $0.5280
$0.5280 / $1.4900 Buy Now
DISTI # 75M5147
Newark Ic, volt Regulator, fixed,+3.3V, bipolar, sot-223,3Pin, plastic |Onsemi NCV4264-2ST33T3G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.7260
  • 6,000 $0.6600
  • 12,000 $0.5940
  • 18,000 $0.5720
  • 30,000 $0.5590
$0.5590 / $0.7260 Buy Now
DISTI # 13AC6161
Newark Ldo, Fixed, Aec-Q100, 3.3V, 0.1A, Sot223, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:1.266V, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NCV4264-2ST33T3G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.6870
$0.6870 Buy Now
DISTI # NCV4264-2ST33T3GOSCT-ND
DigiKey IC REG LINEAR 3.3V 100MA SOT223 Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4794
In Stock
  • 1 $1.4700
  • 10 $1.3110
  • 25 $1.2440
  • 100 $0.9552
  • 250 $0.8442
  • 500 $0.7997
  • 1,000 $0.6220
  • 4,000 $0.5909
  • 8,000 $0.5687
  • 12,000 $0.5509
$0.5509 / $1.4700 Buy Now
DISTI # NCV4264-2ST33T3G
Avnet Americas LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCV4264-2ST33T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ
DISTI # 863-NCV4264-2ST33T3G
Mouser Electronics LDO Voltage Regulators ANA 150mA RoHS: Compliant 1821
  • 1 $1.4500
  • 10 $1.2500
  • 100 $0.8440
  • 500 $0.7990
  • 1,000 $0.6210
  • 2,000 $0.5900
  • 4,000 $0.5680
  • 8,000 $0.5500
$0.5500 / $1.4500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1.9300
  • 10 $1.5300
  • 100 $0.8900
  • 500 $0.7900
  • 1,000 $0.7000
  • 4,000 $0.6700
$0.6700 / $1.9300 Buy Now
Quest Components FIXED POSITIVE LDO REGULATOR, 3.3V, 1.299V DROPOUT, BIPOLAR, PDSO4 26
  • 1 $1.2150
  • 5 $1.0125
  • 16 $0.7290
$0.7290 / $1.2150 Buy Now
Chip 1 Exchange INSTOCK 10
RFQ
DISTI # NCV4264-2ST33T3G
Avnet Silica LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-223 T/R (Alt: NCV4264-2ST33T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 37 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NCV4264-2ST33T3G
EBV Elektronik LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-223 T/R (Alt: NCV4264-2ST33T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 51 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NCV4264-2ST33T3G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCV4264-2ST33T3G by onsemi

NCV4264-2ST33T3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-223 (TO-261) 4 LEAD
Package Description
SOT-223, 3 PIN
Pin Count
4
Manufacturer Package Code
0.0318
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
1.299 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
45 V
Input Voltage-Min
4.5 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.03%
Load Regulation-Max
0.04%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.399 V
Output Voltage1-Min
3.201 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
3.5 mm
Want to compare parts?
  1. NCV4264-2ST33T3G
    onsemi
    LDO Regulator, 100 mA, Low Iq, High PSRR 3.3 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
    VS

Alternate Parts for NCV4264-2ST33T3G

This table gives cross-reference parts and alternative options found for NCV4264-2ST33T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4264-2ST33T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2936MP-3.3 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 4-SOT-223 -40 to 125 Texas Instruments NCV4264-2ST33T3G vs LM2936MP-3.3
LM2936QMP-3.3/NOPB Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 4-SOT-223 -40 to 125 Texas Instruments NCV4264-2ST33T3G vs LM2936QMP-3.3/NOPB
NCV4264-2CST33T3G LDO Regulator, 100 mA, Low Iq, High PSRR 3.3 V, 4000-REEL, Automotive Qualified onsemi NCV4264-2ST33T3G vs NCV4264-2CST33T3G

Related Parts for NCV4264-2ST33T3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV4264-2ST33T3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV4264-2ST33T3G by onsemi

Select Manufacturer
Which Manufacturer of NCV4264-2ST33T3G would you like to use for your alert(s)?
  • Please alert me when NCV4264-2ST33T3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV4264-2ST33T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV4264-2ST33T3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV4264-2ST33T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV4264-2ST33T3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV4264-2ST33T3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: