-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode PWM Controller, SOIC-14 NB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0924
|
Newark | Ic, smps Controller, current-Mode, bipolar, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi NCV3843BVDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 / $0.7760 | Buy Now |
DISTI #
NCV3843BVDR2GOSCT-ND
|
DigiKey | IC REG CTRLR FLYBACK 14SOIC Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4292 In Stock |
|
$0.5648 / $1.5000 | Buy Now |
DISTI #
NCV3843BVDR2G
|
Avnet Americas | Current Mode PWM Controller 1A 14-Pin SOIC T/R - Tape and Reel (Alt: NCV3843BVDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.6043 / $0.6765 | Buy Now |
DISTI #
863-NCV3843BVDR2G
|
Mouser Electronics | Switching Controllers ANA PWM SWTCHING REG RoHS: Compliant | 547 |
|
$0.5610 / $1.5000 | Buy Now |
|
Rochester Electronics | NCV3843B - Switching Controller, Current-mode, 1A, 275kHz Switching Freq-Max, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 169760 |
|
$0.5590 / $0.6577 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9750 |
|
RFQ | |
DISTI #
NCV3843BVDR2G
|
Avnet Silica | Current Mode PWM Controller 1A 14-Pin SOIC T/R (Alt: NCV3843BVDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG CTRLR FLYBACK 14SOIC | 29900 |
|
RFQ | |
DISTI #
NCV3843BVDR2G
|
EBV Elektronik | Current Mode PWM Controller 1A 14-Pin SOIC T/R (Alt: NCV3843BVDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | High Performance Current Mode Controller Min Qty: 1 | 9629 |
|
$0.7700 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV3843BVDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV3843BVDR2G
onsemi
Current Mode PWM Controller, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV3843BVDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV3843BVDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV3843BVDR2G | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | Rochester Electronics LLC | NCV3843BVDR2G vs NCV3843BVDR2G |