Part Details for NCV33072ADR2G by onsemi
Overview of NCV33072ADR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV33072ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2234
|
Newark | Opamp, Aec-Q100, 4.5Mhz, -40 To 125Deg, No. Of Channels:2Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:3V To 44V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Onsemi NCV33072ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4100 | Buy Now |
DISTI #
NCV33072ADR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6175 In Stock |
|
$0.2976 / $0.9000 | Buy Now |
DISTI #
NCV33072ADR2G
|
Avnet Americas | Op Amp Dual GP 44V ±22V 8-Pin SOIC T/R - Tape and Reel (Alt: NCV33072ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.2952 / $0.3524 | Buy Now |
DISTI #
863-NCV33072ADR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps ANA HI SPD/S.S. DUAL O.A. RoHS: Compliant | 5507 |
|
$0.2950 / $0.9000 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps ANA HI SPD/S.S. DUAL O.A. RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3200 | Buy Now |
DISTI #
NCV33072ADR2G
|
Avnet Silica | Op Amp Dual GP 44V �22V 8-Pin SOIC T/R (Alt: NCV33072ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV33072ADR2G
|
EBV Elektronik | Op Amp Dual GP 44V �22V 8-Pin SOIC T/R (Alt: NCV33072ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 15000 |
|
RFQ |
Part Details for NCV33072ADR2G
NCV33072ADR2G CAD Models
NCV33072ADR2G Part Data Attributes
|
NCV33072ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV33072ADR2G
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Width | 3.9 mm |
Alternate Parts for NCV33072ADR2G
This table gives cross-reference parts and alternative options found for NCV33072ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV33072ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34072G-D08-T | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | NCV33072ADR2G vs MC34072G-D08-T |
MC34072AMTTBG | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C, WQFN10, 2.6x2.6, 0.5P, 3000-REEL | onsemi | NCV33072ADR2G vs MC34072AMTTBG |