There are no models available for this part yet.
Overview of NCV3020BDR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV3020BDR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52T8281
|
Newark | Synchronous Pwm Controller/ Reel |Onsemi NCV3020BDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5600 / $0.7590 | Buy Now | |
DISTI #
488-NCV3020BDR2GCT-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.5523 / $1.4700 | Buy Now | |
DISTI #
NCV3020BDR2G
|
Avnet Americas | DC DC Cntrlr Single-OUT Synchronous Buck Controller/PWM DC to DC Controller 4.7V to 28V Input 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV3020BDR2G) RoHS: Compliant Min Qty: 567 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7279 Partner Stock |
|
$0.5468 / $0.6527 | Buy Now | |
DISTI #
NCV3020BDR2G
|
Avnet Americas | DC DC Cntrlr Single-OUT Synchronous Buck Controller/PWM DC to DC Controller 4.7V to 28V Input 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV3020BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.5468 / $0.6527 | Buy Now | |
DISTI #
863-NCV3020BDR2G
|
Mouser Electronics | Switching Controllers SYNC PWM CNTRL RoHS: Compliant | 2440 |
|
$0.5520 / $1.4600 | Buy Now | |
Onlinecomponents.com | Synchronous PWM Controller 600kHz (Auto) | 0 |
|
$0.5470 / $1.1470 | Buy Now | ||
Bristol Electronics | 3574 |
|
RFQ | ||||
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 670KHZ SWITCHING FREQ-MAX, PDSO8 | 2859 |
|
$0.6210 / $2.0700 | Buy Now | ||
Rochester Electronics | NCP3020 - Switching Controller, Voltage-mode, 670kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 7279 |
|
$0.5466 / $0.6431 | Buy Now | ||
DISTI #
C1S541901088736
|
Chip1Stop | DC/DC Cntrlr Single-OUT Step Down 650kHz Automotive 8-Pin SOIC N T/R RoHS: Compliant | 95 |
|
$4.0600 | Buy Now |
CAD Models for NCV3020BDR2G by onsemi
Part Data Attributes for NCV3020BDR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC-8 Narrow Body
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
28 V
|
Input Voltage-Min
|
4.7 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
670 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for NCV3020BDR2G
This table gives cross-reference parts and alternative options found for NCV3020BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV3020BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40192DRCR | 4.5-V to 18-V, 20-A, 600-kHz synchronous buck controller with power good 10-VSON -40 to 85 | Texas Instruments | NCV3020BDR2G vs TPS40192DRCR |
TPS40192DRCTG4 | 4.5V to 18V Input, 20A Synchronous Buck Controller with Power Good, 600kHz 10-VSON -40 to 85 | Texas Instruments | NCV3020BDR2G vs TPS40192DRCTG4 |
Related Parts for NCV3020BDR2G
-
MC9S08QG8MDNEMicrocontrollers
-
NCP3020BDR2GSwitching Regulator or Controllers
-
NOA1305CUTAGOther Analog ICs
-
NCP301LSN27T1GPower Management Circuits
-
FDD86250Power Field-Effect Transistors
-
ITS4200S-ME-PPeripheral Drivers
-
ADS1147IPWAnalog to Digital Converters
-
5CEBA9F27C7NField Programmable Gate Arrays
-
NCV2333DR2GOperational Amplifiers