Part Details for NCV300LSN28T1G by onsemi
Overview of NCV300LSN28T1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV300LSN28T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3717
|
Newark | Voltage Detector, 2.8V, Tsop-5, 125Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.8V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:10V Rohs Compliant: Yes |Onsemi NCV300LSN28T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1690 | Buy Now |
DISTI #
488-NCV300LSN28T1GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5TSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
645 In Stock |
|
$0.1255 / $0.4400 | Buy Now |
DISTI #
NCV300LSN28T1G
|
Avnet Americas | Volt Supervisor Detect 5-Pin TSOP T/R - Tape and Reel (Alt: NCV300LSN28T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1245 / $0.1486 | Buy Now |
DISTI #
863-NCV300LSN28T1G
|
Mouser Electronics | Supervisory Circuits ANA UNDERVOLT DETECT 2.8V RoHS: Compliant | 0 |
|
$0.1250 / $0.4400 | Order Now |
|
Future Electronics | Voltage Detector Series - Auto Rated, TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now |
|
Onlinecomponents.com | Voltage Detector Series - Auto Rated | 0 |
|
$0.1196 / $0.1374 | Buy Now |
DISTI #
NCV300LSN28T1G
|
Avnet Silica | Volt Supervisor Detect 5-Pin TSOP T/R (Alt: NCV300LSN28T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV300LSN28T1G
|
EBV Elektronik | Volt Supervisor Detect 5-Pin TSOP T/R (Alt: NCV300LSN28T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV300LSN28T1G
NCV300LSN28T1G CAD Models
NCV300LSN28T1G Part Data Attributes
|
NCV300LSN28T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV300LSN28T1G
onsemi
Voltage Detector Series - Auto Rated, TSOP-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |