Amplifier Circuits
NCV2904DMR2G
onsemi
Description: Operational Amplifier, Single Supply, Dual, Micro 8 lead Surface Mount, 4000-REEL, Automotive Qualified

Overview of NCV2904DMR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for NCV2904DMR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 42Y0865
Newark Operational Amplifier, Dual, 1 Mhz, 2, 0.6 V/ S, 3V To 32V, Msop, 8 Rohs Compliant: Yes |Onsemi NCV2904DMR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 90
  • 1 $0.4060
  • 10 $0.3370
  • 25 $0.2980
  • 50 $0.2590
  • 100 $0.2200
$0.2200 / $0.4060 Buy Now
DISTI # 45J1995
Newark Ic, operational Amplifier, dual, bipolar, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCV2904DMR2G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2070
  • 6,000 $0.1910
  • 12,000 $0.1790
  • 18,000 $0.1660
  • 30,000 $0.1590
$0.1590 / $0.2070 Buy Now
DISTI # NCV2904DMR2GOSCT-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4459
In Stock
  • 1 $0.5400
  • 10 $0.4650
  • 25 $0.4344
  • 100 $0.3227
  • 250 $0.2731
  • 500 $0.2607
  • 1,000 $0.1924
  • 4,000 $0.1800
  • 8,000 $0.1676
  • 12,000 $0.1589
  • 28,000 $0.1552
$0.1552 / $0.5400 Buy Now
DISTI # NCV2904DMR2G
Avnet Americas OP Amp Dual GP ±16V/32V 8-Pin Micro T/R - Tape and Reel (Alt: NCV2904DMR2G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 8000 Partner Stock
  • 3,334 $0.2220
  • 3,400 $0.2160
  • 6,700 $0.2100
  • 17,000 $0.2040
  • 34,000 $0.1980
  • 170,000 $0.1920
  • 340,000 $0.1860
$0.1860 / $0.2220 Buy Now
DISTI # NCV2904DMR2G
Avnet Americas OP Amp Dual GP ±16V/32V 8-Pin Micro T/R - Tape and Reel (Alt: NCV2904DMR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1000 Partner Stock
RFQ
DISTI # NCV2904DMR2G
Avnet Americas OP Amp Dual GP ±16V/32V 8-Pin Micro T/R - Tape and Reel (Alt: NCV2904DMR2G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel 8000 Factory Stock
  • 8,000 $0.1172
  • 16,000 $0.1140
  • 24,000 $0.1109
  • 40,000 $0.1077
  • 80,000 $0.1045
  • 400,000 $0.1014
  • 800,000 $0.0982
$0.0982 / $0.1172 Buy Now
DISTI # 863-NCV2904DMR2G
Mouser Electronics Operational Amplifiers - Op Amps 3-26V Quad Lo PWR Extended Temp RoHS: Compliant 177684
  • 1 $0.4400
  • 10 $0.3360
  • 100 $0.2290
  • 500 $0.2210
  • 1,000 $0.1760
  • 4,000 $0.1660
  • 8,000 $0.1530
  • 48,000 $0.1510
$0.1510 / $0.4400 Buy Now
DISTI # V72:2272_07311543
Arrow Electronics Op Amp Dual GP ±16V/32V Automotive AEC-Q100 8-Pin Micro T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2222 Container: Cut Strips Americas - 8124
  • 1 $0.3132
  • 10 $0.2728
  • 25 $0.2705
  • 100 $0.1954
  • 250 $0.1935
  • 500 $0.1915
  • 1,000 $0.1599
  • 3,000 $0.1588
  • 6,000 $0.1576
$0.1576 / $0.3132 Buy Now
DISTI # 70467182
RS NCV2904DMR2G, Dual Op Amp, 3 - 32 V, 8-Pin MSOP | ON Semiconductor NCV2904DMR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $0.3900
  • 250 $0.3710
  • 1,250 $0.3510
  • 2,500 $0.3320
$0.3320 / $0.3900 RFQ
Future Electronics NCV Series 0.6 V/us 32 V Single Supply Dual GP Operational Amplifier - MICRO-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 4,000 $0.1580
  • 8,000 $0.1550
  • 12,000 $0.1530
  • 16,000 $0.1520
  • 20,000 $0.1480
$0.1480 / $0.1580 Buy Now
Onlinecomponents.com Operational Amplifier, Single Supply, Dual 0
  • 4,000 $0.1682
  • 8,000 $0.1593
  • 12,000 $0.1569
  • 28,000 $0.1532
  • 52,000 $0.1509
  • 100,000 $0.1486
$0.1486 / $0.1682 Buy Now
DISTI # 62381918
Verical Op Amp Dual GP ±16V/32V Automotive AEC-Q100 8-Pin Micro T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2222 Americas - 8124
  • 6,000 $0.1576
$0.1576 Buy Now
Quest Components DUAL OP-AMP, 7000 uV OFFSET-MAX, PDSO8 7950
  • 1 $0.3426
  • 1,252 $0.1428
  • 5,605 $0.1256
$0.1256 / $0.3426 Buy Now
Rochester Electronics NCV2904 - Operational Amplifier, 2 Func, 7000uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 1000
  • 1 $0.1792
  • 25 $0.1756
  • 100 $0.1684
  • 500 $0.1613
  • 1,000 $0.1523
$0.1523 / $0.1792 Buy Now
Ameya Holding Limited Single Supply Dual Operational Amplifiers 32000
RFQ
DISTI # NCV2904DMR2G
Avnet Asia OP Amp Dual GP ±16V/32V 8-Pin Micro T/R (Alt: NCV2904DMR2G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days 0
  • 8,000 $0.1617
  • 16,000 $0.1596
  • 24,000 $0.1576
  • 40,000 $0.1556
  • 80,000 $0.1517
  • 200,000 $0.1481
  • 400,000 $0.1446
$0.1446 / $0.1617 Buy Now
DISTI # NCV2904DMR2G
Avnet Silica OP Amp Dual GP �16V/32V 8-Pin Micro T/R (Alt: NCV2904DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541900468500
Chip1Stop Op Amp Dual GP ±16V/32V Automotive 8-Pin Micro T/R RoHS: Compliant Container: Cut Tape 4000
  • 5 $0.2030
  • 50 $0.1750
  • 100 $0.1570
  • 1,000 $0.1540
  • 4,000 $0.1530
$0.1530 / $0.2030 Buy Now
DISTI # NCV2904DMR2G
EBV Elektronik OP Amp Dual GP �16V/32V 8-Pin Micro T/R (Alt: NCV2904DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 8000
  • 1 $0.1500
$0.1500 RFQ
Win Source Electronics Op Amp Dual GP ±16V/32V Automotive 8-Pin Micro T/R / IC OPAMP GP 1MHZ MICRO8 148040
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for NCV2904DMR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCV2904DMR2G by onsemi

NCV2904DMR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
Micro 8 lead Surface Mount
Package Description
MICRO-8
Pin Count
8
Manufacturer Package Code
846A-02
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
70 dB
Frequency Compensation
NO
Input Offset Current-Max (IIO)
0.05 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.6 V/us
Supply Current-Max
3 mA
Supply Voltage Limit-Max
32 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1000
Voltage Gain-Min
15000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. NCV2904DMR2G
    onsemi
    Operational Amplifier, Single Supply, Dual, Micro 8 lead Surface Mount, 4000-REEL, Automotive Qualified
    VS

Alternate Parts for NCV2904DMR2G

This table gives cross-reference parts and alternative options found for NCV2904DMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2904DMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCV2904DMR2 Operational Amplifier, Single Supply, Dual, Micro 8 lead Surface Mount, 4000-REEL, Automotive Qualified onsemi NCV2904DMR2G vs NCV2904DMR2
Part Number Description Manufacturer Compare
NCV2904DMR2 Operational Amplifier, Single Supply, Dual, Micro 8 lead Surface Mount, 4000-REEL, Automotive Qualified onsemi NCV2904DMR2G vs NCV2904DMR2

Related Parts for NCV2904DMR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV2904DMR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV2904DMR2G by onsemi

  • Please alert me when NCV2904DMR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV2904DMR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV2904DMR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV2904DMR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV2904DMR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV2904DMR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: