Part Details for NCV2200SQ2T2G by onsemi
Overview of NCV2200SQ2T2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV2200SQ2T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4684
|
Newark | Comparator, Rail To Rail, So-70-5, Comparator Type:General Purpose, No. Of Comparators:1 Comparator, Response Time:1100Ns, Supply Voltage Range:850Mv To 6V, Comparator Case Style:Sc-70, No. Of Pins:5Pins, Ic Output Rohs Compliant: Yes |Onsemi NCV2200SQ2T2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4870 | Buy Now |
DISTI #
81Y3885
|
Newark | Low Voltage Comparator, Complementary/ Reel |Onsemi NCV2200SQ2T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.4260 | Buy Now |
DISTI #
NCV2200SQ2T2GOSCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC88A Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3324 In Stock |
|
$0.3164 / $0.8400 | Buy Now |
DISTI #
NCV2200SQ2T2G
|
Avnet Americas | Comparator Single Rail to Rail Input/Output 6V 5-Pin SC-70 T/R - Tape and Reel (Alt: NCV2200SQ2T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3138 / $0.3746 | Buy Now |
DISTI #
863-NCV2200SQ2T2G
|
Mouser Electronics | Analog Comparators ANA COMPARATORS RoHS: Compliant | 8703 |
|
$0.3060 / $0.8300 | Buy Now |
|
Future Electronics | Analog Comparators ANA COMPARATORS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3550 | Buy Now |
DISTI #
NCV2200SQ2T2G
|
Avnet Asia | Comparator Single Rail to Rail Input/Output 6V 5-Pin SC-70 T/R (Alt: NCV2200SQ2T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.2978 / $0.3330 | Buy Now |
DISTI #
NCV2200SQ2T2G
|
Avnet Silica | Comparator Single Rail to Rail Input/Output 6V 5-Pin SC-70 T/R (Alt: NCV2200SQ2T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901851558
|
Chip1Stop | Comparator RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.3150 / $0.5570 | Buy Now |
DISTI #
NCV2200SQ2T2G
|
EBV Elektronik | Comparator Single Rail to Rail Input/Output 6V 5-Pin SC-70 T/R (Alt: NCV2200SQ2T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV2200SQ2T2G
NCV2200SQ2T2G CAD Models
NCV2200SQ2T2G Part Data Attributes
|
NCV2200SQ2T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2200SQ2T2G
onsemi
Comparator, Complementary, Low Voltage, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1100 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.017 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NCV2200SQ2T2G
This table gives cross-reference parts and alternative options found for NCV2200SQ2T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2200SQ2T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCS2200SQ2T2 | COMPARATOR, 8000uV OFFSET-MAX, 1100ns RESPONSE TIME, PDSO5, SC-88A, SOT-353, SC-70, 5 PIN | onsemi | NCV2200SQ2T2G vs NCS2200SQ2T2 |
NCS2200SQ2T2G | Comparator, Complementary, Low Voltage Pinout Style: 2, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NCV2200SQ2T2G vs NCS2200SQ2T2G |