NCT7290
onsemi
Description: Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL

Overview of NCT7290 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCT7290 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCT7290 by onsemi

NCT7290
onsemi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Reach Compliance Code
unknown
Accuracy-Max (Cel)
5 Cel
Body Breadth
8 mm
Body Height
0.85 mm
Body Length or Diameter
8 mm
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Interface Type
4-WIRE INTERFACE
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. NCT7290
    onsemi
    Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCT7290 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCT7290 by onsemi

Select Manufacturer
Which Manufacturer of NCT7290 would you like to use for your alert(s)?
  • Please alert me when NCT7290 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCT7290 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCT7290 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCT7290 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCT7290.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCT7290 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: