Part Details for NCT04EJ101F465TRF by NIC Components Corp
Overview of NCT04EJ101F465TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCT04EJ101F465TRF
NCT04EJ101F465TRF CAD Models
NCT04EJ101F465TRF Part Data Attributes
|
NCT04EJ101F465TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCT04EJ101F465TRF
NIC Components Corp
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100ohm, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.11 W | |
Resistance | 100 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4650 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |