Part Details for NCST200JR240XTRF by NIC Components Corp
Overview of NCST200JR240XTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCST200JR240XTRF
NCST200JR240XTRF CAD Models
NCST200JR240XTRF Part Data Attributes
|
NCST200JR240XTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCST200JR240XTRF
NIC Components Corp
Fixed Resistor, Metal Strip, 2W, 0.24ohm, 5% +/-Tol, -150,150ppm/Cel, 0830,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0830 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0830 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.6928 V |
Alternate Parts for NCST200JR240XTRF
This table gives cross-reference parts and alternative options found for NCST200JR240XTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCST200JR240XTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS75JBKR240 | Fixed Resistor, Metal Film, 0.24ohm, 5% +/-Tol, -150,150ppm/Cel, 0830, | Viking Tech Corp | NCST200JR240XTRF vs CS75JBKR240 |
CS75JTKR240 | Fixed Resistor, Metal Film, 2W, 0.24ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0830, CHIP | Viking Tech Corp | NCST200JR240XTRF vs CS75JTKR240 |