Part Details for NCS37015MNTWG by onsemi
Overview of NCS37015MNTWG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NCS37015MNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0113
|
Newark | Sunray/ Reel |Onsemi NCS37015MNTWG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$0.8580 / $1.9400 | Buy Now |
DISTI #
488-NCS37015MNTWGCT-ND
|
DigiKey | IC COMPLIANT SIGNAL PROC 16QFN Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.8250 / $1.9700 | Buy Now |
DISTI #
NCS37015MNTWG
|
Avnet Americas | Ground Fault Circuit Interrupter 4V to 12V 16-Pin QFN T/R - Tape and Reel (Alt: NCS37015MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.8844 / $0.9900 | Buy Now |
DISTI #
863-NCS37015MNTWG
|
Mouser Electronics | Power Management Specialized - PMIC UL943 compliant self-test GFCI controller | 0 |
|
$0.9450 | Order Now |
DISTI #
NCS37015MNTWG
|
Avnet Americas | Ground Fault Circuit Interrupter 4V to 12V 16-Pin QFN T/R - Tape and Reel (Alt: NCS37015MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.8844 / $0.9900 | Buy Now |
DISTI #
NCS37015MNTWG
|
Avnet Americas | Ground Fault Circuit Interrupter 4V to 12V 16-Pin QFN T/R - Tape and Reel (Alt: NCS37015MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.8844 / $0.9900 | Buy Now |
Part Details for NCS37015MNTWG
NCS37015MNTWG CAD Models
NCS37015MNTWG Part Data Attributes:
|
NCS37015MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS37015MNTWG
onsemi
UL943 compliant self-test GFCI controller, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 485FQ | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |