Part Details for NCS2502SQT2 by onsemi
Overview of NCS2502SQT2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCS2502SQT2
NCS2502SQT2 CAD Models
NCS2502SQT2 Part Data Attributes
|
NCS2502SQT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2502SQT2
onsemi
1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SC-88, SC-70, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NCS2502SQT2
This table gives cross-reference parts and alternative options found for NCS2502SQT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS2502SQT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCS2502SNT1G | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, LEAD FREE, SOT-23, TSOP-6 | onsemi | NCS2502SQT2 vs NCS2502SNT1G |
NCS2502SQT2G | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, LEAD FREE, SC-88, SC-70, 6 PIN | onsemi | NCS2502SQT2 vs NCS2502SQT2G |