NCS2333MUTBG
onsemi
Description: Precision Operational Amplifier, Low Power, Zero-Drift, 30 µV Offset Low Power, Zero-Drift Operational Amplifier with 10 µV Offset, 3000-REEL

Overview of NCS2333MUTBG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCS2333MUTBG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC7248
Newark Opamp, 270Khz, -40 To 125Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:270Khz, Slew Rate:0.15V/µs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Udfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi NCS2333MUTBG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.4200
  • 10 $1.2200
  • 25 $1.0800
  • 50 $0.9550
  • 100 $0.8240
  • 250 $0.8040
  • 500 $0.7840
  • 1,000 $0.6020
$0.6020 / $1.4200 Buy Now
DISTI # NCS2333MUTBGOSCT-ND
DigiKey IC OPAMP ZERO-DRIFT 2 CIRC 8UDFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.9900
  • 10 $1.2340
  • 25 $1.0440
  • 100 $0.8356
  • 250 $0.7357
  • 500 $0.6752
  • 1,000 $0.6252
  • 3,000 $0.5573
  • 6,000 $0.5364
  • 15,000 $0.5196
$0.5196 / $1.9900 Buy Now
DISTI # NCS2333MUTBG
Avnet Americas OP Amp Dual 0.15V/us@1.8V to 5.5V 1.8V to 5.5V 8-Pin uDFN T/R - Tape and Reel (Alt: NCS2333MUTBG) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 2786 Partner Stock
RFQ
DISTI # NCS2333MUTBG
Avnet Americas OP Amp Dual 0.15V/us@1.8V to 5.5V 1.8V to 5.5V 8-Pin uDFN T/R - Tape and Reel (Alt: NCS2333MUTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.6140
  • 6,000 $0.5975
  • 12,000 $0.5809
  • 18,000 $0.5643
  • 24,000 $0.5477
  • 30,000 $0.5311
  • 300,000 $0.5145
$0.5145 / $0.6140 Buy Now
DISTI # 863-NCS2333MUTBG
Mouser Electronics Operational Amplifiers - Op Amps DUAL PRECISION OP- RoHS: Compliant 17270
  • 1 $1.3700
  • 10 $1.0500
  • 100 $0.7360
  • 500 $0.6760
  • 1,000 $0.5650
  • 3,000 $0.5570
$0.5570 / $1.3700 Buy Now
Future Electronics 10 V Offset, 0.07 V/C, Zero-Drift Operational Amplifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 3,000 $0.5600
$0.5600 Buy Now
Onlinecomponents.com Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin UDFN EP T/R 0
  • 500 $0.5684
  • 1,000 $0.5598
  • 3,000 $0.5252
  • 6,000 $0.5173
  • 9,000 $0.5096
  • 12,000 $0.5019
  • 15,000 $0.4944
$0.4944 / $0.5684 Buy Now
DISTI # NCS2333MUTBG
Avnet Asia OP Amp Dual 0.15V/us@1.8V to 5.5V 1.8V to 5.5V 8-Pin uDFN T/R (Alt: NCS2333MUTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days 0
  • 3,000 $0.5459
  • 6,000 $0.5388
  • 9,000 $0.5319
  • 15,000 $0.5252
  • 30,000 $0.5122
  • 75,000 $0.4999
  • 150,000 $0.4881
$0.4881 / $0.5459 Buy Now
DISTI # NCS2333MUTBG
Avnet Silica OP Amp Dual 0.15V/us@1.8V to 5.5V 1.8V to 5.5V 8-Pin uDFN T/R (Alt: NCS2333MUTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901701411
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant 3000
  • 1 $1.9860
  • 10 $1.2315
  • 25 $1.0419
  • 100 $0.8339
  • 250 $0.7342
  • 500 $0.6738
  • 1,000 $0.6240
  • 3,000 $0.6195
$0.6195 / $1.9860 Buy Now
DISTI # NCS2333MUTBG
EBV Elektronik OP Amp Dual 0.15V/us@1.8V to 5.5V 1.8V to 5.5V 8-Pin uDFN T/R (Alt: NCS2333MUTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NCS2333MUTBG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCS2333MUTBG by onsemi

NCS2333MUTBG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
UDFN-8
Manufacturer Package Code
517AW
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.0004 µA
Bias Current-Max (IIB) @25C
0.0004 µA
Common-mode Reject Ratio-Min
106 dB
Common-mode Reject Ratio-Nom
123 dB
Frequency Compensation
NO
Input Offset Current-Max (IIO)
0.0008 µA
Input Offset Voltage-Max
30 µV
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
2 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
0.55 mm
Slew Rate-Nom
0.15 V/us
Supply Current-Max
45 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
270
Voltage Gain-Min
199526.231
Wideband
NO
Width
2 mm
Want to compare parts?
  1. NCS2333MUTBG
    onsemi
    Precision Operational Amplifier, Low Power, Zero-Drift, 30 µV Offset Low Power, Zero-Drift Operational Amplifier with 10 µV Offset, 3000-REEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCS2333MUTBG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCS2333MUTBG by onsemi

Select Manufacturer
Which Manufacturer of NCS2333MUTBG would you like to use for your alert(s)?
  • Please alert me when NCS2333MUTBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCS2333MUTBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCS2333MUTBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCS2333MUTBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCS2333MUTBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCS2333MUTBG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: