-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Low Voltage, Open Drain Pinout Style: 1, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1980
|
Newark | Ic, volt Comparator, single, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Onsemi NCS2202SN1T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3970 / $0.5150 | Buy Now |
DISTI #
488-NCS2202SN1T1GCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 5TSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1779 In Stock |
|
$0.3900 / $1.6200 | Buy Now |
DISTI #
NCS2202SN1T1G
|
Avnet Americas | Comparator Single R-R I/O 6V 5-Pin TSOP T/R - Tape and Reel (Alt: NCS2202SN1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.3962 / $0.4243 | Buy Now |
DISTI #
863-NCS2202SN1T1G
|
Mouser Electronics | Analog Comparators 0.85-6V Single CMOS Comparator RoHS: Compliant | 3659 |
|
$0.3900 / $1.2300 | Buy Now |
DISTI #
V72:2272_07277871
|
Arrow Electronics | Comparator Single R-R I/O 6V 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2235 Container: Cut Strips | Americas - 3330 |
|
$0.4001 / $0.7327 | Buy Now |
DISTI #
70341036
|
RS | NCS2202SN1T1G Comparator, Open Drain O/P, 35us 0.85 - 6 V 5-Pin SOT-23 | ON Semiconductor NCS2202SN1T1G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | NCS2202 Series 6 V 1 pA Open-Drain Rail-to-Rail Low Voltage Comparator - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | Ic, volt Comparator, single, cmos, tsop, 5Pin, plastic Rohs Compliant: Yes |Onsemi NCS2202SN1T1G | 0 |
|
$0.3800 / $0.4460 | Buy Now |
DISTI #
86014787
|
Verical | Comparator Single R-R I/O 6V 5-Pin TSOP T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 2301 | Americas - 258000 |
|
$0.4604 / $0.4875 | Buy Now |
DISTI #
86003429
|
Verical | Comparator Single R-R I/O 6V 5-Pin TSOP T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 1601 | Americas - 223140 |
|
$0.4604 / $0.4875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS2202SN1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2202SN1T1G
onsemi
Comparator, Low Voltage, Open Drain Pinout Style: 1, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1100 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.017 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |