-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1854
|
Newark | Operational Amplifier, 3 Mhz, 2, 2.4 V/ S, 2.7V To 36V, Soic, 8 Rohs Compliant: Yes |Onsemi NCS20072DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12870 |
|
$0.3280 / $0.8420 | Buy Now |
DISTI #
51Y0452
|
Newark | Op-Amp, Dual, 3.2Mhz, 2.4V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.2Mhz, Supply Voltage Range:2.7V To 36V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:1.3Mv Rohs Compliant: Yes |Onsemi NCS20072DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
NCS20072DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12021 In Stock |
|
$0.2687 / $0.8100 | Buy Now |
DISTI #
NCS20072DR2G
|
Avnet Americas | Operational Amplifier, 2 Channels, 3 MHz, 2.8 V/us, 2.7 V to 36 V, 8 Pins, NSOIC - Tape and Reel (Alt: NCS20072DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 1121 Factory Stock |
|
$0.2881 / $0.3225 | Buy Now |
DISTI #
NCS20072DR2G
|
Avnet Americas | Operational Amplifier, 2 Channels, 3 MHz, 2.8 V/us, 2.7 V to 36 V, 8 Pins, NSOIC - Tape and Reel (Alt: NCS20072DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 1121 Factory Stock |
|
$0.2881 / $0.3225 | Buy Now |
DISTI #
863-NCS20072DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp RoHS: Compliant | 50522 |
|
$0.2680 / $0.8100 | Buy Now |
|
Future Electronics | NCS Series 2.4 V/µs 36 V SMT Rail-to-Rail GP Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Rochester Electronics | NCS20072 - Operational Amplifier, Wide supply range, 3Mhz CMOS Op-Amp RoHS: Compliant Status: Active Min Qty: 1 | 1121 |
|
$0.2665 / $0.3135 | Buy Now |
DISTI #
NCS20072DR2G
|
Avnet Americas | Operational Amplifier, 2 Channels, 3 MHz, 2.8 V/us, 2.7 V to 36 V, 8 Pins, NSOIC - Tape and Reel (Alt: NCS20072DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 1121 Factory Stock |
|
$0.2881 / $0.3225 | Buy Now |
DISTI #
NCS20072DR2G
|
Avnet Americas | Operational Amplifier, 2 Channels, 3 MHz, 2.8 V/us, 2.7 V to 36 V, 8 Pins, NSOIC - Tape and Reel (Alt: NCS20072DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 1121 Factory Stock |
|
$0.2881 / $0.3225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS20072DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS20072DR2G
onsemi
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3200 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCS20072DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS20072DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2272MDREP | DUAL OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | NCS20072DR2G vs TLC2272MDREP |
TS912BIYD | Low power with CMOS inputs | STMicroelectronics | NCS20072DR2G vs TS912BIYD |
AD8639WARZ | 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier | Analog Devices Inc | NCS20072DR2G vs AD8639WARZ |
OPA2171AIDR | Dual, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | NCS20072DR2G vs OPA2171AIDR |
AD8639WARZ-R7 | 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier | Analog Devices Inc | NCS20072DR2G vs AD8639WARZ-R7 |
TLC2272AQDRG4Q1 | Automotive Catalog Advanced LinCMOS™ Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | NCS20072DR2G vs TLC2272AQDRG4Q1 |
OPA2170AIDR | Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | NCS20072DR2G vs OPA2170AIDR |
OPA2170AID | Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | NCS20072DR2G vs OPA2170AID |
TLV2372IDRG4 | Dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | NCS20072DR2G vs TLV2372IDRG4 |
TLC2272AQDRQ1 | Automotive Catalog Advanced LinCMOS™ Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | NCS20072DR2G vs TLC2272AQDRQ1 |